213919-1
CPC SEAL KIT,UNASSM,SZ 17-14
Enhance the performance of your Size 17-14 CPC connector with this comprehensive Seal Kit. Designed for industrial use, this kit includes all necessary components for ensuring a secure and reliable connection in your application. With a wide operating temperature range of -55 to 105°C (-67 to 221°F), it is suitable for various environments. Each kit contains 14 wire entry seals, meticulously crafted for optimal functionality. Rest assured of its quality and compliance, as it is RoHS certified. Elevate your connectivity solutions with this essential accessory from the AMP CPC series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 213919-1 |
Series: | AMP CPC |
Accessory Type: | Wire Entry Seal Kit |
Package Quantity: | 1 |
Number of Positions: | 14 |
GPL: | 232 |
Packaging: | Individual |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Industrial |
Product Code: | 7970 |
Screw Hole Thread Size: | 15/16-20 |
ECCN: | EAR99 |
Part Aliases: | 213919-1 |
SKU: | AMP213919-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/15/2018 | E-18-006586 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to the housings as needed. The markings are currently applied using ink stamping. The laser marking option has the advantage of being more permanent and easier to apply than ink. | Download |