2141156-1
SWS,8MM HV,WHT,50 SQMM
Upgrade your automotive wiring with these 8MM HV Single Wire Seals in a sleek white finish. Designed for optimum performance, these seals ensure a secure connection for 50 SQMM cables, meeting industry standards for reliability. Perfect for automotive applications, these seals are part of our AMP+ HVP800 series, guaranteeing quality and durability. Trust in our Automotive Seals & Cavity Plugs for all your sealing needs in the automotive industry. Rest assured, our products are fully compliant with RoHS regulations, making them a responsible and eco-friendly choice. Elevate your connector setup with these essential accessories, available now.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2141156-1 |
Color: | Green |
Series: | AMP+ HVP800 |
Seal Type: | Single Wire Seal (SWS) |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP2141156-1 |
Material: | Silicone |
UL Flammability Rating: | UL 94-HB |
Lubricant Content: | Yes |
Shore A Hardness: | 30 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |