2141156-2
SWS,8MM HV,WHT,35 SQMM
Enhance the reliability of your automotive connections with our 8MM HV Single Wire Seal (SWS). Designed for 35 SQMM wire, this white seal ensures secure and durable performance in demanding environments. Compliant with RoHS standards, it's an environmentally responsible choice for your automotive needs. Elevate your connector setup with the AMP+ HVP800 Seal Type, offering optimal protection for seamless operation.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2141156-2 |
Color: | Natural |
Series: | AMP+ HVP800 |
Seal Type: | Single Wire Seal (SWS) |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP2141156-2 |
Material: | Silicone |
UL Flammability Rating: | UL 94-HB |
Lubricant Content: | Yes |
Shore A Hardness: | 30 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |