2141156-3
SWS,8MM HV,WHT,25 SQMM
Enhance your automotive wiring setup with this high-performance AMP+ HVP800 connector, featuring a Single Wire Seal for optimal protection. With a wide 8MM HV gauge and 25 SQMM capacity, it ensures efficient power transfer while maintaining a sleek, white finish. Designed for seamless integration in vehicle systems, this connector is RoHS compliant, guaranteeing environmentally friendly use. Explore the range of Automotive Seals & Cavity Plugs to complete your setup with ease.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2141156-3 |
Color: | White |
Series: | AMP+ HVP800 |
Seal Type: | Single Wire Seal (SWS) |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP2141156-3 |
Material: | Silicone |
UL Flammability Rating: | UL 94-HB |
Lubricant Content: | Yes |
Shore A Hardness: | 30 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/17/2022 | P-22-022695 - Retraction of PCN P‐22‐022519. Created By Mistake | Download |
01/03/2022 | P-22-022519 - Adding Material Supplier. Part status change.material shortage;add material supplier. HVP800 CABLE SEAL MATERIAL SUPPLIER add BLUE STAR | Download |