| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2141864-2 |
| Termination Method: | Crimp |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | .13 - .17 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP2141864-2 |
2141864-2
| Heilind Number: | AMP2141864-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2141864-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this MCON 1.2 LL TAB STC AU terminal, designed for efficient crimp termination. Operating flawlessly in temperatures ranging from -40 to 150°C (-40 to 302°F), this terminal ensures reliable performance in diverse environments. With a wire size compatibility of .13 to .17 mm², it offers versatility for various applications. Featuring F-Crimp technology and a locking lance for secure connections, it guarantees a stable and durable splice. Perfect for automotive, truck, bus, and off-road use, this RoHS-compliant terminal is a must-have for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151657-1 | ![]() | |
| TE Connectivity 2151657-2 | ![]() | |
| TE Connectivity 3-1579028-8 | ![]() | |
| TE Connectivity 7-2151657-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |


