2149730-1

SFP+ 1x4 Cage, Heatsinks and Lightpipes

Enhance your high-speed connectivity with our SFP+ 1x4 Cage, complete with integrated Heatsinks and Lightpipes. Designed for optimal performance, this assembly features a Through Hole - Press-Fit termination method and a 16 Gb/s data rate, ensuring reliable transmission in demanding environments. With a compact 1 x 4 port matrix configuration, it maximizes space efficiency on your PCB. Operating seamlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), it's ideal for diverse applications. RoHS compliant and part of our SFP/SFP+/zSFP+ product line, this Cage Assembly is a quality choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2149730-1
Termination Method:Through Hole - Press-Fit
Number of Ports:4
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 4
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2149730-1
Heat Sink Style:Pin
Heat Sink Height:9.1 mm / .358 in
Heat Sink Height Class:Short
PCB Thickness (Recommended):2.25 mm / .089 in
Tail Length:2.05 mm / .081 in
Cage Material:Nickel Silver
Connector Mounting Type:Board Mount
Circuit Application:Signal
Heat Sink Compatible:Yes
For Use With Pluggable I/O Products:SFP+ SMT Connector
Pluggable I/O Applications:SFP+
Included Lightpipe:No
EMI Containment Feature Type:External Springs
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:No
Thermal Accessory Type Included:Heat Sink
Cage Type:Ganged
Form Factor:SFP+

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: