2149730-3

SFP+ Enhanced 1x4 Cage, SAN Heatsink

Enhance your network infrastructure with the SFP+ Enhanced 1x4 Cage featuring a SAN Heatsink. This high-speed connector assembly offers four ports for seamless data transmission at 16 Gb/s. Built for durability, it operates in a wide temperature range from -55 to 105°C (-67 to 221°F). With a Through Hole - Press-Fit termination method, it ensures secure PCB mounting. RoHS compliant and designed for SFP/SFP+/zSFP+ applications, this product is a reliable solution for demanding connectivity needs. Elevate your system performance with this advanced cage assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2149730-3
Termination Method:Through Hole - Press-Fit
Number of Ports:4
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 4
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2149730-3
Heat Sink Style:Pin
Heat Sink Height:6.5 mm / .256 in
Heat Sink Height Class:SAN
PCB Thickness (Recommended):2.25 mm / .089 in
Tail Length:2.05 mm / .081 in
Cage Material:Nickel Silver
Connector Mounting Type:Board Mount
Circuit Application:Signal
Heat Sink Compatible:Yes
For Use With Pluggable I/O Products:SFP+ SMT Connector
Pluggable I/O Applications:SFP+ Enhanced
Included Lightpipe:No
EMI Containment Feature Type:External Springs
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:No
Thermal Accessory Type Included:Heat Sink
Cage Type:Ganged
Form Factor:SFP+

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: