2150004-1

OCEAN_2.0_Applicator-E-110F180F

Enhance your application process with the OCEAN 2.0 Applicator-E-110F180F. This versatile tool offers precision and efficiency, making it a must-have for any workspace. With 30mm and 40mm stroke terminator options, you can customize the tool to suit your specific needs. Its mechanical feed type ensures seamless operation, while its RoHS compliance guarantees environmental responsibility. Ideal for use in various industries, the OCEAN 2.0 Applicator-E-110F180F is a reliable companion for any project. Elevate your workflow with this essential tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150004-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2150004-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: