2150008-1
OCEAN_2.0_APPLICATOR-E-130F180F
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-E, a versatile tool designed for precision application. This advanced applicator features interchangeable 30mm and 40mm stroke terminators, allowing for customizable use according to your project requirements. With a mechanical feed type, it ensures consistent and accurate dispensing, making it ideal for a wide range of applications. RoHS compliant and crafted with quality in mind, the OCEAN 2.0 APPLICATOR-E is a must-have for any workshop or production facility. Upgrade your workflow and experience seamless performance with this essential tool.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150008-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150008-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2018 | E-18-012191 - Product Improvement. OCEAN applicator 2150008 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |
06/30/2018 | E-18-009732 - Product Improvement. Added item 84, 2119955-2, lubricator assembly to accommodate all terminal materials. | Download |