2150008-2
OCEAN_2.0_APPLICATOR-E-130F180FA
Enhance your production efficiency with the OCEAN_2.0_APPLICATOR-E, a high-performance tool designed for precision applications. Featuring a versatile 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, this applicator offers exceptional control for a wide range of tasks. Operating on pneumatic feed, it ensures smooth and consistent performance, making it ideal for various industrial applications. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your workflow with this essential tool, a must-have for any workspace.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150008-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150008-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2018 | E-18-012191 - Product Improvement. OCEAN applicator 2150008 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |
06/30/2018 | E-18-009732 - Product Improvement. Added item 84, 2119955-2, lubricator assembly to accommodate all terminal materials. | Download |