2150016-1
OCEAN_2.0_APPLICATOR-E-110F180F
Enhance your assembly process with the cutting-edge OCEAN 2.0 APPLICATOR-E-110F180F. This advanced tool, designed for precision and efficiency, is a must-have for any manufacturing operation. With options for 30 mm and 40 mm stroke terminators, it offers versatility to suit your specific needs. The mechanical feed type ensures smooth and consistent application, while its compliance with RoHS regulations guarantees environmentally friendly operations. Elevate your workflow with this essential addition to your toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150016-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150016-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2018 | E-18-015547 - Product Improvement. OCEAN applicator 2150016 and 2150046 have been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |
04/14/2016 | E-16-003756 - Product Improvement. Added lubricator. | Download |