2150030-2
OCEAN_2.0_APPLICATOR-E-091F130FA
Enhance your assembly processes with the OCEAN 2.0 APPLICATOR, a top-of-the-line tool designed for precision and efficiency. This advanced device is a game-changer in the world of connectors and tools, boasting a pneumatic feed type for seamless operation. With options for both 30mm and 40mm stroke terminators, it offers versatility to suit your specific needs. Rest assured, this applicator meets RoHS compliance standards, aligning with environmental regulations. Elevate your production capabilities with this essential tool for any manufacturing environment.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150030-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150030-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/09/2021 | E-21-006164 - Product Improvement. Ocean applicator 2150030 updated item 51 and 58 Feed Pawl 1-2063961-0 is an improvement over current design resulting in optimization of allowing to feed the terminal off the insulation legs when necessary. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download |
10/31/2018 | E-18-015593 - Product Improvement. OCEAN applicator 2150030 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |