2150034-1
OCEAN_2.0_APPLICATOR-E-110F180F
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-E-110F180F, designed for precision and efficiency. This versatile tool is perfect for a wide range of applications, with options for both 30mm (1.12") and 40mm (1.62") stroke terminators. Its mechanical feed system ensures smooth operation, while its compliance with RoHS regulations guarantees environmental responsibility. Elevate your workflow with this essential tool, a must-have for any professional in the industry.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150034-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150034-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |