2150035-2
OCEAN-2.0-APPLICATOR-E-080F130FA
Enhance your production efficiency with the OCEAN-2.0-APPLICATOR-E-080F130FA, a cutting-edge tool designed for precision application tasks. Equipped with a pneumatic feed system, this applicator ensures smooth and consistent operation, making it ideal for a wide range of industrial applications. The 30 mm and 40 mm stroke terminators offer versatility and precision, allowing you to achieve perfect results every time. With ROHS compliance, you can trust in the quality and environmental responsibility of this product. Elevate your workflow with the OCEAN-2.0-APPLICATOR-E-080F130FA.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150035-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150035-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |