2150037-2
OCEAN_2.0_APPLICATOR-E-090F140F
Enhance your production process with the OCEAN_2.0_APPLICATOR-E-090F140F, a versatile tool designed for precision applications. This applicator features advanced technology and is compatible with various connector types, making it an essential component in any assembly line. With options for both 30mm and 40mm stroke terminators, it offers flexibility to accommodate different project requirements. Powered by pneumatic feed, it ensures efficient operation while maintaining RoHS compliance for environmental responsibility. Elevate your workflow with this high-performance applicator, a must-have for professionals in the industry.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150037-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150037-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2022 | PCN-22-134636 - Revision Adjustment / Part Clarification. OCEAN Applicator, 2150037, Added Lubricator Assembly, p/n 2119955-2. Terminal lubricators are added to reduce tooling wear and reduce flash. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Product Change Notice Download |
07/25/2019 | E-19-008970 - Product Improvement. OCEAN 2.0 applicator 2150408, 2150237, 2150234, 2150223, 2150095, and 2150037 have been upgraded to include the OCEAN 2.0 air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Product Change Notice Download |
10/26/2018 | E-18-015274 - Product Improvement. OCEAN applicator 2150037 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Product Change Notice Download |