2150039-2

OCEAN_2.0_Applicator-E-080F130FA

Elevate your production efficiency with the OCEAN 2.0 Applicator-E, a game-changing tool designed for precision and performance. This advanced applicator boasts Terminator Type options for both 30mm and 40mm stroke lengths, catering to a variety of application needs with unparalleled accuracy. Operating on pneumatic feed technology, it ensures seamless and consistent performance, making it a reliable asset for any industrial setting. With its RoHS compliance and versatile application across various industries, the OCEAN 2.0 Applicator-E is a must-have for those seeking top-tier quality in their workflow.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150039-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2150039-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: