2150042-2

OCEAN_2.0_APPLICATOR-E-110F180FA

Enhance your production line efficiency with the OCEAN 2.0 APPLICATOR-E-110F180FA. This versatile applicator is a game-changer, offering precise termination with options for 30mm (1.12") or 40mm (1.62") stroke terminators. Powered by pneumatic feed, it ensures consistent performance while meeting RoHS compliance standards. Perfect for a wide range of applications, this tool is a must-have for any industrial setting. Elevate your workflow with the OCEAN 2.0 APPLICATOR-E-110F180FA.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150042-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2150042-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/23/2019E-19-013225 - Product Improvement. OCEAN 2.0 applicator 2150042 has been upgraded to include the OCEAN 2.0 air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field.Download