2150043-2
OCEAN_2.0_APPLICATOR-E-062F070OA
Enhance your assembly process with the OCEAN_2.0 APPLICATOR-E-062F070OA, a versatile tool designed for precision application. Available with both 30mm and 40mm stroke terminators, this pneumatic applicator offers efficient operation in a variety of settings. With RoHS compliance and a durable construction, it meets the highest industry standards for safety and performance. Perfect for use in connectors, tools, and various other applications, this applicator is a must-have for any assembly line. Upgrade your workflow and experience seamless, reliable operation with the OCEAN_2.0 APPLICATOR-E-062F070OA.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150043-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150043-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |