2150049-1

OCEAN-2.0-APPLICATOR-E-062F090F

Experience seamless application with the cutting-edge OCEAN-2.0-APPLICATOR-E-062F090F. Engineered for precision and efficiency, this innovative tool is perfect for a wide range of tasks. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, it offers unparalleled control and versatility. The mechanical feed type ensures consistent performance, while its RoHS compliance underscores our commitment to sustainability. Elevate your workflow with this essential accessory, a must-have for any professional toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150049-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2150049-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/23/2018E-18-016264 - Product Improvement. OCEAN applicator 2150049 and 2150536 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. Product Change Notice Download
06/29/2018E-18-001493 - Product improvement. Item 51, Air Feed Pawl, part number 1-2119792-5, item 58, Feed Finger, part number 2063961-8, and item 180 Hold Down Standoff, part number 1752354-5 was changed. Changes were to improve up bend and terminal feeding. No change necessary to current revision applicator.Product Change Notice Download
05/28/2018E-17-018281 - Product Improvement. The following changes were made to Ocean Applicator part number 2150049 in order to use the correct front shear depressor block. The following item was added. Item number 77, front shear depressor block, part number 1803203-1. The following item was deleted. Item number 74, crimper spacer, part number 455888-5. To change is necessary to the current revision applicator.Product Change Notice Download
02/21/2017E-17-001037 - Product Improvement. Component changes to ocean applicator 2150049 to optimize applicator design. Per applicator drawing, item number 2 changed to a 455888-9 and item number 4 changed to 238011-2.Product Change Notice Download