2150054-2

OCEAN_2.0_Applicator-E-120F232OA

Enhance your assembly process with the OCEAN_2.0_Applicator-E-120F232OA. This versatile tool is a game-changer for precision work, offering a choice of two stroke terminators (30 mm or 40 mm) to suit your specific needs. Operated by a pneumatic feed, it ensures efficient and consistent application every time. With its robust construction and compliance with RoHS standards, you can trust in its quality and environmental responsibility. Perfect for various industries, this applicator is a must-have for any workspace. Elevate your workflow with the power of the OCEAN_2.0_Applicator-E-120F232OA.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150054-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2150054-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: