2150060-1
OC-AT-E-FM-110F180F-001-0056
Enhance your assembly line efficiency with these advanced applicators. Designed for precision performance, they feature 30mm and 40mm stroke terminators for accurate application. With a mechanical feed type, they ensure seamless operation. ROHS compliant and crafted for durability, these applicators are a must-have for any production facility. Perfect for various connectors and tools, they streamline the assembly process with ease. Upgrade your workflow with these high-quality tools.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150060-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150060-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |