2150060-2
OC-AT-E-FA-110F180F-001-0056
Enhance your assembly line efficiency with our cutting-edge applicators. Designed for precision and reliability, these tools are essential for seamless connector installations. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, they ensure perfect performance every time. Operating on pneumatic feed, they streamline the process with ease. Rest assured, our applicators meet RoHS compliance standards, guaranteeing eco-friendly production. Elevate your workflow with these essential tools, a must-have in any industrial setting.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150060-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150060-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |