2150067-1

OCEAN_2.0_Applicator-E-070F120O

Enhance your production line efficiency with the OCEAN 2.0 Applicator-E-070F120O. This versatile tool is a game-changer for precise and seamless terminator applications, offering two stroke terminator options - 30mm and 40mm. With a mechanical feed type, it ensures consistent performance and reliability. Compliant with RoHS standards, it's a sustainable choice for your operations. Perfect for various industries, this applicator is a must-have for any toolkit. Elevate your productivity today with this essential equipment.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150067-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2150067-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: