2150067-2
OCEAN_2.0_Applicator-E-070F120O
Enhance your assembly process with the OCEAN 2.0 Applicator E-070F120O. Designed for precise and efficient operation, this applicator boasts a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, catering to various application needs. Its pneumatic feed type ensures consistent performance, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your production workflow with this essential tool, a must-have for any industrial setting.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150067-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150067-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |