2150069-1
OCEAN-2.0-APPLICATOR-S-120F180F
Introducing the OCEAN-2.0-APPLICATOR-S-120F180F, a versatile and efficient tool for your application needs. With a 30 mm (1.12") Stroke Terminator and 40 mm (1.62") Stroke Terminator, this applicator offers precise control and accuracy. Its mechanical feed type ensures consistent performance, while its RoHS compliance guarantees environmentally friendly operation. A must-have for any workspace, this applicator is a reliable solution for a wide range of tasks. Elevate your processes with the OCEAN-2.0-APPLICATOR-S-120F180F.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150069-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150069-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/20/2017 | E-17-008859 - Product Improvement. Add Item 113, Lubricator Assembly, p/n 2119955-1. Terminal lubricators are added to reduce tooling wear and reduce flash. No change necessary to current revision of applicator. | Download |