2150074-2

OCEAN_2.0_APPLICATOR-E-090F140FA

Enhance your production efficiency with the OCEAN_2.0_APPLICATOR-E-090F140FA, a versatile tool designed for precise termination tasks. With options for 30 mm (1.12") and 40 mm (1.62") stroke terminators, this applicator ensures seamless operation across various projects. Powered by a pneumatic feed system, it delivers consistent performance while meeting RoHS compliance standards. Perfect for use in the assembly of connectors and other electronic components, this applicator is a must-have for any industrial setting. Upgrade your toolkit with this reliable and efficient device, and experience the difference in your workflow.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150074-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2150074-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/16/2020E-20-014688 - Product Improvement. OCEAN 2.0 applicators 2150074, 2150238, 2150375 and 2150693 have been upgraded to include the OCEAN 2.0 air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification.Download