2150090-2
OCEAN-2.0-APPLICATOR-S-080F140F
Enhance your assembly process with the OCEAN-2.0 Applicator, designed for precision and efficiency. This versatile tool is essential for applying components with ease and accuracy. With options for 30mm and 40mm stroke terminators, it accommodates various assembly needs. Operating on pneumatic feed, it ensures smooth and consistent performance. RoHS compliant, it meets international standards for environmental responsibility. Elevate your production capabilities with this essential tool for connectors, tools, and applicators.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150090-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150090-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |