2150097-2

OCEAN-2.0-APPLICATOR-E-100FA

Enhance your production line efficiency with the OCEAN-2.0-APPLICATOR-E-100FA. This versatile applicator is designed for precision and ease of use, featuring a pneumatic feed type for seamless operation. With two terminator options - 30mm and 40mm stroke terminators - it offers flexibility for various applications. Rest assured of its quality and environmental responsibility, as it is ROHS compliant. Perfect for connectors and tools, this applicator is a must-have for any manufacturing setting. Upgrade your workflow with the OCEAN-2.0-APPLICATOR-E-100FA.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150097-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2150097-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: