2150102-2
OCEAN_2.0_Applicator-E-120F
Enhance your assembly processes with the OCEAN 2.0 Applicator-E-120F. Designed for optimal performance, this applicator features a 30mm (1.12") or 40mm (1.62") stroke terminator for precise control. Operating on pneumatic feed, it ensures efficient and consistent application. With RoHS compliance and versatile usage in various industries, this applicator is a valuable addition to your toolkit. Elevate your productivity with this essential tool for connectors and other applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150102-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150102-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |