2150132-2
OCEAN_2.0_Applicator-E-080FA
Enhance your production efficiency with the OCEAN 2.0 Applicator, designed for precision and ease of use. This E-080FA supplier product boasts a streamlined 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator for versatile application. Powered by pneumatic feed, it ensures seamless operation in your workspace. Compliant with RoHS standards, this applicator is a reliable tool for connectors and various assembly tasks. Upgrade your workflow with this essential component in the Products category.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150132-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150132-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |