2150185-1
OCEAN_2.0_APPLICATOR-E-140F240F
Enhance your application processes with the OCEAN 2.0 APPLICATOR-E-140F240F. This high-performance tool is designed for precision and efficiency, making it ideal for a wide range of industrial tasks. With options for both 30mm (1.12") and 40mm (1.62") stroke terminators, it offers versatility to suit your specific needs. Featuring a mechanical feed type, it ensures consistent and reliable operation. Plus, with its RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your workflow with this essential tool for connectors and other applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150185-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150185-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2019 | E-18-019999 - Product Improvement. Item 23, Strip hold down plate, part number 240825-3 and item 16, spacer, part number 8-240641-6 was changed. Change was to improve terminal feeding. No change is necessary to current revision applicator. | Download |
12/21/2018 | E-18-018078 - Product Improvement. OCEAN applicator 2150185 has been upgraded to OCEAN 2.0, to include: enhanced wire crimp height ram assembly and terminal drag plate function. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |