2150185-2
OCEAN_2.0_APPLICATOR-E-140F240FA
Enhance your production efficiency with the OCEAN 2.0 APPLICATOR-E-140F240FA. Designed for precision performance, this applicator boasts versatile functionality with options for 30mm (1.12") or 40mm (1.62") stroke terminators. Its pneumatic feed system ensures seamless operation, making it a reliable tool for various applications. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your workflow with this essential tool for connectors and electronics assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150185-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150185-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |