2150198-2
OCEAN_2.0_APPLICATOR-E-210F250OA
Elevate your assembly process with the OCEAN_2.0_APPLICATOR-E-210F250OA, a high-performance tool designed for precise and efficient termination tasks. Equipped with a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this applicator offers versatility for various applications. Its pneumatic feed type ensures consistent and reliable operation, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for use in the electronics industry, this applicator is a valuable asset for any production line. Elevate your assembly process with the OCEAN_2.0_APPLICATOR-E-210F250OA.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150198-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150198-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/12/2018 | E-18-014305 - Product Improvement. OCEAN applicator 2150198 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |