2150199-2

OCEAN_2.0_APPLICATOR-E-110F180F

Enhance your production line efficiency with the OCEAN 2.0 APPLICATOR-E-110F180F. This essential tool, designed for precision and speed, is perfect for attaching connectors with ease. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, it ensures accurate and consistent results every time. Powered by a pneumatic feed, it offers seamless operation in any manufacturing environment. Rest assured, this applicator is fully ROHS compliant, meeting high standards of environmental responsibility. Elevate your workflow with this indispensable device, a must-have in the realm of connector assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150199-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2150199-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: