2150203-1

OCEAN_2.0_APPLICATOR-E-070F120F

Enhance your production process with the OCEAN_2.0_APPLICATOR-E-070F120F. This high-quality applicator, designed for efficiency and precision, is a must-have tool for any manufacturing or assembly operation. With options for both 30 mm (1.12") and 40 mm (1.62") stroke terminators, it offers versatility to suit various application needs. Featuring a reliable mechanical feed type and full RoHS compliance, you can trust in its performance and environmental responsibility. Elevate your workspace with this essential component, available in the Connectors, Tools, and Applicators category.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150203-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2150203-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: