2150203-2

OCEAN_2.0_APPLICATOR-E-070F120FA

Experience seamless and precise application with the OCEAN_2.0_APPLICATOR-E-070F120FA. This cutting-edge tool, designed for efficiency and accuracy, features a pneumatic feed type for optimal performance. Choose between a 30mm (1.12") or 40mm (1.62") stroke terminator to suit your specific needs. With RoHS compliance, you can trust in the quality and sustainability of this product. Perfect for a variety of tasks, the applicator is a must-have for any professional toolkit. Elevate your workflow with the OCEAN_2.0_APPLICATOR-E-070F120FA.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150203-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2150203-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: