2150228-2
OCEAN_2.0_Applicator-E-140F
Enhance your application process with the OCEAN 2.0 Applicator-E-140F. Designed for precise and efficient connector assembly, this tool is a must-have for professionals in the field. With options for both 30mm and 40mm stroke terminators, it offers versatility to suit your specific needs. Powered by pneumatic feed, it ensures smooth and consistent performance with every use. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Elevate your workflow with this essential tool for connectors and accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150228-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150228-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |