2150237-1
OCEAN_2.0_APPLICATOR-E-130F210O
Elevate your production game with the OCEAN 2.0 APPLICATOR-E-130F210O. This high-performance tool is a game-changer for terminating applications, offering precision and efficiency like never before. With options for both 30mm and 40mm stroke terminators, it provides versatility to suit your specific needs. The mechanical feed type ensures smooth operation, while its RoHS compliance guarantees environmentally friendly manufacturing. Perfect for a range of industries, this applicator is a must-have for any toolkit. Upgrade your workflow and experience seamless termination with the OCEAN 2.0 APPLICATOR-E-130F210O.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150237-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150237-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/19/2018 | E-18-014675 - Product Improvement. OCEAN applicator 2150237 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |