2150247-2

OCEAN_2.0_APPLICATOR-E-120F250FA

Elevate your application game with the OCEAN 2.0 APPLICATOR-E-120F250FA. This advanced tool, designed for precision and efficiency, is a game-changer in the world of connectors and tools. With options for both 30mm and 40mm stroke terminators, it offers versatility for a variety of tasks. Powered by pneumatic feed, it ensures smooth and reliable operation every time. Plus, with RoHS compliance, you can trust that it meets the highest standards for environmental responsibility. Upgrade your toolkit with this essential applicator, perfect for professionals in any industry.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150247-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2150247-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: