2150252-2

OCEAN_2.0_APPLICATOR-E-201D

The OCEAN_2.0_APPLICATOR-E-201D, a versatile tool for precision application. This applicator, designed for use with a variety of connectors, features a choice of two stroke terminators - a 30mm (1.12") and a 40mm (1.62") option, allowing for customized application depth. Powered by a pneumatic feed system, it offers efficient and consistent operation. With its ROHS compliance, you can trust in its quality and environmental responsibility. A must-have for any production line, this applicator is perfect for a range of assembly tasks. Elevate your workflow with the OCEAN_2.0_APPLICATOR-E-201D.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150252-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2150252-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/20/2024PCN-24-203132 - Revision Adjustment / Part Clarification. OCEAN Applicator 215025, Item 31, p/n 2079383-4 qty 3 was qty 2Download
06/08/2023PCN-23-174584 - Revision Adjustment / Part Clarification. Updated item 31, SCR, BHCS, RoHS (M4X8), QTY 3, item 60, SCR, HEX HD CAP M4 X 6.0, QTY 2. This change is an improvement over the current design for improved baseplate to terminator clearance. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field.
Download
07/24/2019E-19-008826 - OCEAN 2.0 applicator 2150642, 2150278, 2150253 and 2150252 have been upgraded to include the OCEAN 2.0 air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification.Download
10/12/2018E-18-014348 - Product Improvement. OCEAN applicator 2150252 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. Download