2150253-2
OCEAN_2.0_APPLICATOR-E-237D
Enhance your assembly process with the OCEAN_2.0_APPLICATOR-E-237D, a precision tool designed for efficient termination tasks. Boasting versatile capabilities, this applicator supports both 30 mm (1.12") and 40 mm (1.62") stroke terminators, ensuring seamless functionality across various projects. Its pneumatic feed type guarantees smooth operation, while its RoHS compliance underscores our commitment to sustainability. Elevate your workflow with this essential component, a must-have for any professional toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150253-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150253-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/24/2019 | E-19-008826 - OCEAN 2.0 applicator 2150642, 2150278, 2150253 and 2150252 have been upgraded to include the OCEAN 2.0 air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |