2150254-1
OCEAN_2.0_APPLICATOR-E-090F100O
Elevate your assembly process with the OCEAN 2.0 APPLICATOR-E-090F100O. Featuring a versatile design, this applicator is perfect for a wide range of tasks. With options for both 30 mm (1.12") and 40 mm (1.62") stroke terminators, it offers precision and flexibility. The mechanical feed type ensures smooth and efficient operation. Plus, with RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your toolkit with this essential tool for connectors and other applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150254-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150254-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |