2150278-2
OCEAN_2.0_APPLICATOR-E-201D
Enhance your application process with the OCEAN_2.0_APPLICATOR-E-201D, a versatile tool designed for precision and efficiency. This advanced applicator is perfect for a wide range of tasks, whether you're working with connectors, tools, or other products. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, it offers exceptional control and accuracy. Powered by pneumatic technology, it ensures smooth and consistent operation every time. Plus, with its RoHS compliance, you can trust that it meets the highest standards for environmental responsibility. Upgrade your workflow with the OCEAN_2.0_APPLICATOR-E-201D and experience the difference in performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150278-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150278-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2018 | E-18-012477 - Product Improvement. OCEAN applicator 2150278 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |