2150281-2
OC-AT-E-FA-110F180F-001-0256
Enhance your productivity with our versatile Applicators, designed for seamless termination of various connectors. These high-performance tools feature a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, ensuring precise and efficient operation. With a pneumatic feed type, they offer smooth functionality, making them ideal for a wide range of applications. Rest assured, these Applicators are RoHS compliant, reflecting our commitment to environmental responsibility. Elevate your workflow with these essential tools, available in our Products category.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150281-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150281-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |