2150282-2

OCEAN-2.0-APPLICATOR-E-110F140OA

Elevate your application efficiency with the OCEAN-2.0-APPLICATOR-E-110F140OA, a high-performance tool designed for precision tasks. This versatile applicator boasts a pneumatic feed type and is equipped with a 30 mm (1.12") and 40 mm (1.62") stroke terminator, ensuring optimal control and accuracy. Perfect for a wide range of connector and tool applications, this RoHS-compliant device is a must-have for any professional workspace. Upgrade your workflow with the OCEAN-2.0-APPLICATOR-E-110F140OA and experience the difference in performance and quality.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150282-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2150282-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: