2150286-2
OCEAN-2.0-APPLICATOR-E-180F300FA
Introducing the OCEAN-2.0-APPLICATOR-E-180F300FA, a versatile tool for precise and efficient application. This innovative applicator, designed for use in various industries, features a pneumatic feed type for seamless operation. With options for a 30 mm (1.12") or 40 mm (1.62") stroke terminator, it offers flexibility in application depth. Compliant with RoHS standards, it ensures environmentally friendly use. Perfect for connectors, tools, and a wide range of products, this applicator is a must-have for any manufacturing or assembly setting. Upgrade your efficiency and accuracy with the OCEAN-2.0-APPLICATOR-E-180F300FA.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150286-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150286-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/29/2015 | E-15-006663 - Product Improvement. OCEAN Applicator 2150281: Drawing was changed in error on previous ECR-15-005757. No changes need to this print. OCEAN 2150286 to correct ECR-15-005757. No changes to print. | Download |