2150302-2
OCEAN_2.0_APPLICATOR-E-090F140FA
Introducing the Ocean 2.0 Applicator, a versatile tool for precision assembly tasks. This high-quality device is designed for optimal performance, featuring a pneumatic feed system for seamless operation. With options for both 30mm and 40mm stroke terminators, it offers flexibility to suit various project requirements. The applicator is a must-have for professionals in the connectors and tools industry, ensuring efficient and accurate assembly processes. Plus, with RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your workflow with the Ocean 2.0 Applicator and experience enhanced productivity in every task.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150302-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150302-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |