2150304-2
OCEAN_2.0_APPLICATOR-E-110F140FA
Enhance your production efficiency with the OCEAN 2.0 APPLICATOR-E-110F140FA. This advanced tool, designed for precision application, is a game-changer in the world of connectors and tools. With a pneumatic feed type, it ensures seamless operation while meeting RoHS compliance standards. The 30mm and 40mm stroke terminators offer versatility in application, making it a must-have for any industrial setting. Elevate your workflow with this high-performance applicator, combining functionality and innovation in one essential package.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150304-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150304-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |