2150309-1
OCEAN_2.0_APPLICATOR-E-090F130F
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-E-090F130F, a high-performance tool designed for precise and efficient termination. Featuring 30mm and 40mm stroke terminators, this applicator ensures accurate and consistent crimping results. With a mechanical feed type, it offers reliable operation for your connectivity needs. RoHS compliant, it meets environmental standards while delivering top-notch performance. A must-have for any production line, this applicator is a versatile tool that guarantees quality and efficiency in every termination task. Upgrade your tool kit with this essential component and streamline your operations with ease.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150309-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150309-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |