2150321-2
OCEAN-2.0-APPLICATOR-E-180F300FA
Introducing the OCEAN-2.0-APPLICATOR-E-180F300FA, a versatile tool for your industrial needs. This applicator comes equipped with both 30 mm (1.12") and 40 mm (1.62") Stroke Terminators, offering flexibility and precision in your applications. Powered by a pneumatic feed system, it ensures efficient operation with minimal effort. RoHS compliant, you can trust in its quality and environmental responsibility. Perfect for use in various industries, this applicator is a must-have for any workspace.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150321-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150321-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |